395-009-521-608

Heilind Number:EDA395-009-521-608
Manufacturer:EDAC
Manufacturer Number:395-009-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-608

Detailed Description

Elevate your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector features 9 positions in a single row, with a pitch of .1 inches for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it ensures optimal performance even in extreme conditions. Perfect for various PCB connectivity needs, this connector is a must-have for any electronic setup.