395-009-521-612

Heilind Number:EDA395-009-521-612
Manufacturer:EDAC
Manufacturer Number:395-009-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with nine positions for optimal signal transfer. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts composed of Copper Alloy, ensuring reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Engineered to excel, this connector is suited for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.