395-009-521-658

Heilind Number:EDA395-009-521-658
Manufacturer:EDAC
Manufacturer Number:395-009-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-658

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for optimal durability. The copper alloy contact material ensures reliable performance, while the 1-row configuration with 9 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this high-quality connector for seamless data transmission.