395-009-521-678

Heilind Number:EDA395-009-521-678
Manufacturer:EDAC
Manufacturer Number:395-009-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-678

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board-to-Board PCB Connector. Featuring nine positions and a single row layout, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any operating environment. With copper alloy contacts and a pitch of .1 inch, it offers superior conductivity. Designed for straight mount orientation, it's perfect for compact PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your devices with this essential connector, a must-have in any electronic toolkit.