395-009-523-101

Heilind Number:EDA395-009-523-101
Manufacturer:EDAC
Manufacturer Number:395-009-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-523-101

Detailed Description

Enhance your connectivity with this cutting-edge PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a straight mount orientation and a single row design, it seamlessly integrates into your setup with ease. Featuring nine positions and a compact .1-inch pitch, this connector offers efficient space utilization on your board. The copper alloy contacts guarantee optimal conductivity, while the wide operating temperature range of -40 to 105°C ensures stability in all conditions. Upgrade your connections today with this essential component.