395-009-523-102

Heilind Number:EDA395-009-523-102
Manufacturer:EDAC
Manufacturer Number:395-009-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring a single row design with nine positions, it ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for professional use, this connector is a must-have for any electronic setup.