395-009-523-104

Heilind Number:EDA395-009-523-104
Manufacturer:EDAC
Manufacturer Number:395-009-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-523-104

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, this connector features a single row with nine positions, perfect for streamlined setups. The black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Made with quality copper alloy contacts, it guarantees secure and stable connectivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Its straight mount orientation makes installation a breeze, saving you time and effort. Trust in our connector for seamless and robust PCB interconnections.