395-009-523-108

Heilind Number:EDA395-009-523-108
Manufacturer:EDAC
Manufacturer Number:395-009-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-523-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connections in any circuit. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Featuring nine positions and a current rating of 3A, it's ideal for high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is both reliable and versatile, making it a must-have for your electronic projects. Elevate your connectivity game with this essential component.