395-009-523-188

Heilind Number:EDA395-009-523-188
Manufacturer:EDAC
Manufacturer Number:395-009-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-523-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-523-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for reliability, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring safety and longevity. With a sleek black finish, it adds a professional touch to your electronics assembly. Engineered for seamless integration, this connector offers a single row with nine positions, facilitating efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for secure and stable PCB connections in your electronic devices.