395-009-523-407

Heilind Number:EDA395-009-523-407
Manufacturer:EDAC
Manufacturer Number:395-009-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-523-407

Detailed Description

Enhance your PCB connectivity with this sleek Black Board-to-Board Card Edge Connector. Featuring a single row design with nine positions, it offers seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial settings. Upgrade your assembly process with this Connector, a must-have in any tech enthusiast's arsenal.