395-009-523-412

Heilind Number:EDA395-009-523-412
Manufacturer:EDAC
Manufacturer Number:395-009-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-523-412

Detailed Description

Enhance your PCB connections with our high-quality black Card Edge Connector. Designed for seamless integration, this connector features a single row with nine positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this Straight mount connector for seamless board-to-board connections.