395-009-523-478

Heilind Number:EDA395-009-523-478
Manufacturer:EDAC
Manufacturer Number:395-009-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-523-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-523-478

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 9 positions in a single row, ensuring optimal space utilization on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range (-40 to 105 °C). With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient signal transmission. Elevate your electronic designs with this essential component, perfect for a wide range of applications.