395-009-523-604

Heilind Number:EDA395-009-523-604
Manufacturer:EDAC
Manufacturer Number:395-009-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-523-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with a pitch of .1 inch. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments with an operating temperature range of -40 to 105°C. With nine copper alloy contact positions, it offers efficient power transfer at an amperage of 3A. Ideal for various PCB applications, this black connector guarantees secure and stable connections with a row spacing of .2 inches. Upgrade your connectivity solutions with this essential component.