| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-009-523-607 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-009-523-607 |
395-009-523-607
| Heilind Number: | EDA395-009-523-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-009-523-607 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this 9-position black Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inches and straight mount orientation, it ensures a secure and efficient connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this high-quality component for optimal performance.

