395-009-523-658

Heilind Number:EDA395-009-523-658
Manufacturer:EDAC
Manufacturer Number:395-009-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with nine positions, facilitating efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. Copper alloy contacts guarantee reliable signal transfer, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation and an extended operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronic setups with this essential component.