395-009-524-101

Heilind Number:EDA395-009-524-101
Manufacturer:EDAC
Manufacturer Number:395-009-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-524-101

Detailed Description

Enhance your PCB connectivity with our black Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features a single row with nine positions, offering seamless integration on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. With a pitch of .1 in and row spacing of .2 in, it facilitates easy mating and alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB design with this essential component, a must-have in your connector toolkit.