395-009-524-102

Heilind Number:EDA395-009-524-102
Manufacturer:EDAC
Manufacturer Number:395-009-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-524-102

Detailed Description

Enhance your PCB connectivity with our high-quality 9-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row and a compact pitch of .1 inches, ensuring efficient and space-saving connections. With durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for a wide range of applications. Upgrade your setup with this essential component and experience enhanced signal transmission and connectivity.