395-009-524-408

Heilind Number:EDA395-009-524-408
Manufacturer:EDAC
Manufacturer Number:395-009-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-524-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-524-408

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 9 positions, ensuring reliable communication in your electronic assemblies. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its copper alloy contacts provide efficient power transfer, and the straight mount orientation facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your electronic designs with this essential component.