395-009-524-412

Heilind Number:EDA395-009-524-412
Manufacturer:EDAC
Manufacturer Number:395-009-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-524-412

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performing connector features a single row with 9 positions and a .1-inch pitch, ensuring optimal signal transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector guarantees stability and efficiency in various environments. Trust in its superior quality to elevate your electronic assemblies to new heights.