395-009-524-458

Heilind Number:EDA395-009-524-458
Manufacturer:EDAC
Manufacturer Number:395-009-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-524-458

Detailed Description

Enhance your PCB connectivity with this premium Board to Board Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. Featuring a single row design with 9 positions and a pitch of .1 inches, it provides seamless integration for your electronic components. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB assembly with this black connector, designed for optimal functionality and longevity.