395-009-524-658

Heilind Number:EDA395-009-524-658
Manufacturer:EDAC
Manufacturer Number:395-009-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-524-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-524-658

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring a single row design with 9 positions and a pitch of .1 inch, it offers precise and secure connectivity. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.