395-009-525-101

Heilind Number:EDA395-009-525-101
Manufacturer:EDAC
Manufacturer Number:395-009-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-101

Detailed Description

Introducing our 395-009-525-101 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Crafted with precision and reliability in mind, this connector features nine positions with a single row layout, perfect for streamlined integration into your electronic assembly. The sleek black housing, constructed from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also enhances the aesthetic appeal of your design. Engineered for optimal performance, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connection capabilities. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in varied environmental conditions. Trust in the 395-009-525-101 to deliver superior connectivity for your electronic projects.