395-009-525-102

Heilind Number:EDA395-009-525-102
Manufacturer:EDAC
Manufacturer Number:395-009-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-102

Detailed Description

Introducing our 395-009-525-102 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connectivity between boards. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With nine positions available, this connector provides ample connectivity options. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Trust in the quality and performance of our 395-009-525-102 connector for seamless board-to-board connections.