395-009-525-104

Heilind Number:EDA395-009-525-104
Manufacturer:EDAC
Manufacturer Number:395-009-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-104

Detailed Description

Introducing our 395-009-525-104 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row design and 9 positions, it offers efficient and space-saving connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.