395-009-525-108

Heilind Number:EDA395-009-525-108
Manufacturer:EDAC
Manufacturer Number:395-009-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-108

Detailed Description

Introducing our 395-009-525-108 Black Card Edge Connector, a high-performance and reliable solution for your PCB interconnection needs. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is built to last. The copper alloy contact material ensures optimal conductivity, while the 1-row configuration with 9 positions allows for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB assembly. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for your next project.