395-009-525-403

Heilind Number:EDA395-009-525-403
Manufacturer:EDAC
Manufacturer Number:395-009-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-403

Detailed Description

Introducing our 395-009-525-403 Black Card Edge Connector, designed for seamless PCB-to-PCB connectivity in a variety of electronic applications. With a low amperage of 3A, this connector is ideal for transmitting power and data efficiently. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout with 9 positions, it offers convenient and secure connections. The copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on the PCB. This straight-mount connector is suitable for vertical installations. Operating within a wide temperature range from -40 to 105°C, it is perfect for use in both commercial and industrial settings. Trust our high-quality card edge connector to deliver optimal performance in your electronic designs.