395-009-525-404

Heilind Number:EDA395-009-525-404
Manufacturer:EDAC
Manufacturer Number:395-009-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-404

Detailed Description

Introducing our 395-009-525-404 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With a single row configuration and 9 positions, it offers versatile connectivity options. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of industries. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.