395-009-525-412

Heilind Number:EDA395-009-525-412
Manufacturer:EDAC
Manufacturer Number:395-009-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-412

Detailed Description

Introducing our 395-009-525-412 Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for precision and reliability, this connector features a single row with 9 positions, spaced at a pitch of .1 inches and a row spacing of .2 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures optimal conductivity and performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in the 395-009-525-412 for secure and efficient PCB connectivity in your projects.