395-009-525-458

Heilind Number:EDA395-009-525-458
Manufacturer:EDAC
Manufacturer Number:395-009-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-458

Detailed Description

Introducing our 395-009-525-458 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector features nine positions with a pitch of .1 inch, ensuring optimal performance in your electronic assemblies. The black UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability, while the copper alloy contact material guarantees high conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and provides a secure connection. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for use in various industrial applications. Trust in the quality and performance of our Card Edge Connector for your PCB connectivity needs.