395-009-525-488

Heilind Number:EDA395-009-525-488
Manufacturer:EDAC
Manufacturer Number:395-009-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-488

Detailed Description

Introducing our cutting-edge 395-009-525-488 Black Card Edge Connector, setting new standards in performance and reliability. With an amperage rating of 3A, this connector is perfect for high-power applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row design with 9 positions, it offers seamless connectivity on your PCB. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our quality-tested product for your connectivity needs. Elevate your projects with the 395-009-525-488 Card Edge Connector.