395-009-525-602

Heilind Number:EDA395-009-525-602
Manufacturer:EDAC
Manufacturer Number:395-009-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-602

Detailed Description

Introducing our 395-009-525-602 Black Card Edge Connector, designed for seamless and reliable connectivity on printed circuit boards. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring a single row layout with a pitch of .1 inch and row spacing of .2 inches, it offers precise and efficient connection for up to 9 positions. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity and signal integrity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in the 395-009-525-602 for all your board-to-board PCB connection needs.