395-009-525-603

Heilind Number:EDA395-009-525-603
Manufacturer:EDAC
Manufacturer Number:395-009-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-603

Detailed Description

Introducing our high-performance 395-009-525-603 Black Board To Board PCB Connector, designed with precision and durability in mind. With a compact pitch of .1 inches and a single row configuration, this connector offers seamless connectivity for your PCB projects. The 9 positions ensure ample room for multiple connections, while the straight mount orientation makes installation a breeze. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees reliable performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Trust in the quality and efficiency of our EDA395 series for all your board-to-board connection needs.