395-009-525-658

Heilind Number:EDA395-009-525-658
Manufacturer:EDAC
Manufacturer Number:395-009-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-658

Detailed Description

Introducing our 395-009-525-658 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a single row design with 9 positions, this connector ensures seamless data transfer within your electronic devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Each contact is made from high-quality Copper Alloy, providing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Whether used in telecommunications, industrial machinery, or consumer electronics, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 395-009-525-658 for superior performance and longevity in all your PCB applications.