395-009-525-678

Heilind Number:EDA395-009-525-678
Manufacturer:EDAC
Manufacturer Number:395-009-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-678

Detailed Description

Introducing our sleek and reliable 395-009-525-678 Card Edge Connector, designed for seamless board-to-board connectivity in the most demanding environments. Featuring a professional black finish, this connector is not only visually appealing but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and longevity. With an amperage rating of 3A and copper alloy contact material, it guarantees efficient power transmission. The precisely spaced rows and positions, along with a pitch of .1 inch and row spacing of .2 inch, facilitate precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your PCB connectivity with this high-quality component, a must-have in any professional setup.