395-009-525-688

Heilind Number:EDA395-009-525-688
Manufacturer:EDAC
Manufacturer Number:395-009-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-525-688

Detailed Description

Introducing our 395-009-525-688 Black Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With an amperage rating of 3A, this connector ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 9 positions, it offers seamless connectivity for your circuit boards. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Trust in the superior quality and performance of our Card Edge Connector for your next project.