395-009-540-104

Heilind Number:EDA395-009-540-104
Manufacturer:EDAC
Manufacturer Number:395-009-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-104

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with nine positions, offering optimal versatility for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your connectivity solutions with this cutting-edge connector.