395-009-540-108

Heilind Number:EDA395-009-540-108
Manufacturer:EDAC
Manufacturer Number:395-009-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 9 positions, it offers ample connectivity options for your PCB setup. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, it enables precise mating with compatible boards. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB assembly with this essential connector, a must-have in any electronics toolkit.