395-009-540-158

Heilind Number:EDA395-009-540-158
Manufacturer:EDAC
Manufacturer Number:395-009-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-158

Detailed Description

Enhance your circuitry with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 9 positions, perfect for streamlined connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precision connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB assembly with this high-quality component.