395-009-540-178

Heilind Number:EDA395-009-540-178
Manufacturer:EDAC
Manufacturer Number:395-009-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-178

Detailed Description

Enhance your PCB connectivity with our 9-position black Card Edge Connector, meticulously crafted for seamless integration on your circuit board. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With copper alloy contacts and a .1-inch pitch, it guarantees efficient data transmission with minimal signal loss. Its straight mount orientation and compact size make it perfect for tight spaces, offering versatility in board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. Upgrade your setup with this essential connector for streamlined and dependable performance.