395-009-540-403

Heilind Number:EDA395-009-540-403
Manufacturer:EDAC
Manufacturer Number:395-009-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-403

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector, designed for seamless integration on printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation even in demanding environments. With a single row configuration and a pitch of .1 inches, it offers precise alignment for seamless signal transmission. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Boasting nine positions and a row spacing of .2 inches, it provides ample connectivity options for your PCB layout. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your setup with this essential connectivity solution.