395-009-540-407

Heilind Number:EDA395-009-540-407
Manufacturer:EDAC
Manufacturer Number:395-009-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-407

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration in your electronic devices, this connector features nine positions and a single row, perfect for optimizing space on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures a secure and stable connection. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your PCB connections today and experience enhanced functionality and durability.