395-009-540-408

Heilind Number:EDA395-009-540-408
Manufacturer:EDAC
Manufacturer Number:395-009-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Black Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 9 positions and a pitch of .1 inches, ensuring precise and efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing further enhance flexibility in installation. Upgrade your connectivity solutions with this essential component.