395-009-540-412

Heilind Number:EDA395-009-540-412
Manufacturer:EDAC
Manufacturer Number:395-009-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-412

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector, a sleek and durable solution designed for seamless integration. Featuring a straight mount orientation and a single row layout with 9 positions, this connector offers efficient and reliable performance for your electronic projects. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh operating environments. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance to meet your connectivity needs. Elevate your PCB design with this essential component.