395-009-540-478

Heilind Number:EDA395-009-540-478
Manufacturer:EDAC
Manufacturer Number:395-009-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-478

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions, perfect for facilitating data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, this connector offers reliable conductivity. Its straight mount orientation allows for easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various applications in diverse environments. Upgrade your connectivity solutions with this high-quality connector.