395-009-540-602

Heilind Number:EDA395-009-540-602
Manufacturer:EDAC
Manufacturer Number:395-009-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-602

Detailed Description

Elevate your PCB connectivity with this sleek and efficient black Card Edge Connector. Designed for seamless integration, this connector boasts a single row of nine positions, offering ample space for your board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse environments. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging applications. Upgrade your setup with this essential component, delivering both quality and convenience.