395-009-540-603

Heilind Number:EDA395-009-540-603
Manufacturer:EDAC
Manufacturer Number:395-009-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-603

Detailed Description

Enhance your PCB connectivity with our Black Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a compact form factor and straight mount orientation, it ensures efficient space utilization on your circuit board. Featuring 9 positions in a single row, it offers ample connectivity options for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. The copper alloy contact material and .1-inch pitch deliver reliable signal transmission, while the .2-inch row spacing allows for easy assembly. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in our connector to provide secure and stable connections for your electronic systems.