395-009-540-604

Heilind Number:EDA395-009-540-604
Manufacturer:EDAC
Manufacturer Number:395-009-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-604

Detailed Description

Introducing our Black Board-to-Board PCB Connector, a high-performance solution for seamless connectivity in electronic devices. Designed for optimal functionality, this connector features a single row with 9 positions, allowing for efficient data transfer. With an amperage of 3A, it ensures reliable power delivery. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with precision, the contact material is Copper Alloy, ensuring excellent conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on the PCB. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance for your next project.