395-009-540-678

Heilind Number:EDA395-009-540-678
Manufacturer:EDAC
Manufacturer Number:395-009-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-678

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Engineered for optimal functionality, this straight-mount connector features nine positions with a single row layout, facilitating seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for efficient integration into your PCB design, while the sleek black finish adds a touch of sophistication. Upgrade your electronic assemblies with this essential component, ideal for various applications in industries like automotive, telecommunications, and more.