395-009-540-688

Heilind Number:EDA395-009-540-688
Manufacturer:EDAC
Manufacturer Number:395-009-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-540-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row layout with nine positions and a pitch of .1 inches, it guarantees precise and reliable connections. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for a variety of applications. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.