395-009-541-101

Heilind Number:EDA395-009-541-101
Manufacturer:EDAC
Manufacturer Number:395-009-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-101

Detailed Description

Enhance your connectivity with this high-performance black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row configuration and a pitch of .1 inch, it offers efficient signal transmission across 9 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Elevate your PCB connectivity with this essential component.